B33-10-427 | |
---|---|
DigiKey Part Number | 2267-B33-10-427-ND |
Manufacturer | |
Manufacturer Product Number | B33-10-427 |
Description | LABEL 3.75" HX1"W WHT 1=1200PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®33 Label Printer | |
Applications | Cable and Wire Management | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,234.54000 | ¥2,234.54 |
10 | ¥2,154.74500 | ¥21,547.45 |
25 | ¥2,122.82560 | ¥53,070.64 |