132243 | |
---|---|
DigiKey Part Number | 2267-132243-ND |
Manufacturer | |
Manufacturer Product Number | 132243 |
Description | B555 10X14 ANSI BLK,GRN/WHT LOTO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Green Legend, White Background | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Type | Safety First. Lockout Tagout Center. | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.64000 | ¥340.64 |