7721-15NG | |
---|---|
DigiKey Part Number | 7721-15NG-ND |
Manufacturer | |
Manufacturer Product Number | 7721-15NG |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.023" (0.58mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.234" (5.94mm) | |
Diameter - Shoulder | 0.135" (3.43mm) | |
Thickness - Overall | 0.023" (0.58mm) | |
Length - Below Head | 0.050" (1.27mm) | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
5 | ¥5.98800 | ¥29.94 |
10 | ¥5.39000 | ¥53.90 |
25 | ¥4.79440 | ¥119.86 |
50 | ¥4.31540 | ¥215.77 |
100 | ¥4.19480 | ¥419.48 |
250 | ¥4.07516 | ¥1,018.79 |
500 | ¥3.95540 | ¥1,977.70 |
1,000 | ¥3.59580 | ¥3,595.80 |