7136DG | |
---|---|
DigiKey Part Number | HS409-ND |
Manufacturer | |
Manufacturer Product Number | 7136DG |
Description | BOARD LEVEL HEATSINK .515"TO-220 |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Copper 1.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.848" (21.55mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.515" (13.08mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 19.70°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥31.30400 | ¥313.04 |
100 | ¥27.07350 | ¥2,707.35 |
1,000 | ¥21.99743 | ¥21,997.43 |