531002B00000G | |
---|---|
DigiKey Part Number | HS231-ND |
Manufacturer | |
Manufacturer Product Number | 531002B00000G |
Description | HEATSINK TO-220 BLACK 1" |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-202 Aluminum 3.0W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220, TO-202 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.375" (34.93mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 13.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥9.39200 | ¥93.92 |
25 | ¥9.14240 | ¥228.56 |
50 | ¥8.89620 | ¥444.81 |
100 | ¥8.70160 | ¥870.16 |