335824B00034G | |
---|---|
DigiKey Part Number | HS390-ND |
Manufacturer | |
Manufacturer Product Number | 335824B00034G |
Description | HEATSINK BGA W/ADHESIVE TAPE |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 2.0W @ 60°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.180" (29.97mm) | |
Width | 1.180" (29.97mm) | |
Diameter | - | |
Fin Height | 0.370" (9.40mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 9.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 29.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.81000 | ¥73.81 |
10 | ¥71.81900 | ¥718.19 |
672 | ¥51.87228 | ¥34,858.17 |
1,344 | ¥50.87470 | ¥68,375.60 |