SRU1048-680Y | |
---|---|
DigiKey Part Number | 118-SRU1048-680YTR-ND - Tape & Reel (TR) 118-SRU1048-680YCT-ND - Cut Tape (CT) 118-SRU1048-680YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1048-680Y |
Description | FIXED IND 68UH 1.4A 127 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.4 A 127mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1048-680Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 127mOhm | |
Q @ Freq | 24 @ 2.52MHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.79000 | ¥67.90 |
25 | ¥6.17040 | ¥154.26 |
50 | ¥5.79940 | ¥289.97 |
100 | ¥4.81180 | ¥481.18 |
250 | ¥4.44184 | ¥1,110.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥4.19507 | ¥2,517.04 |
1,200 | ¥3.82488 | ¥4,589.86 |
3,000 | ¥3.70150 | ¥11,104.50 |
6,000 | ¥3.57812 | ¥21,468.72 |
15,000 | ¥3.45474 | ¥51,821.10 |