![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
SRU1048
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SRU1048-150Y FIXED IND 15UH 3.2A 29 MOHM SMD | FIXED IND 15UH 3.2A 29 MOHM SMD | 37,595 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRU1048-4R7Y FIXED IND 4.7UH 5.5A 9.5MOHM SMD | FIXED IND 4.7UH 5.5A 9.5MOHM SMD | 11,569 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRU1048-101Y FIXED IND 100UH 1.2A 160MOHM SMD | FIXED IND 100UH 1.2A 160MOHM SMD | 1,307 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRU1048-100Y FIXED IND 10UH 4.5A 18.5MOHM SMD | FIXED IND 10UH 4.5A 18.5MOHM SMD | 58,966 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRU1048-330Y FIXED IND 33UH 2.1A 63 MOHM SMD | FIXED IND 33UH 2.1A 63 MOHM SMD | 24,538 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRU1048-8R2Y FIXED IND 8.2UH 4.6A 15 MOHM SMD | FIXED IND 8.2UH 4.6A 15 MOHM SMD | 12,819 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRU1048-331Y FIXED IND 330UH 650MA 490MOHM SM | FIXED IND 330UH 650MA 490MOHM SM | 62,436 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRU1048-6R8Y FIXED IND 6.8UH 4.8A 13.6MOHM SM | FIXED IND 6.8UH 4.8A 13.6MOHM SM | 46,036 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRU1048-560Y FIXED IND 56UH 1.6A 110 MOHM SMD | FIXED IND 56UH 1.6A 110 MOHM SMD | 31,604 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRU1048-151Y FIXED IND 150UH 1A 235 MOHM SMD | FIXED IND 150UH 1A 235 MOHM SMD | 12,180 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRU1048-1R5Y FIXED IND 1.5UH 7A 4.3 MOHM SMD | FIXED IND 1.5UH 7A 4.3 MOHM SMD | 10,001 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRU1048-220Y FIXED IND 22UH 2.6A 42 MOHM SMD | FIXED IND 22UH 2.6A 42 MOHM SMD | 6,446 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRU1048-2R2Y FIXED IND 2.2UH 6.5A 5.3MOHM SMD | FIXED IND 2.2UH 6.5A 5.3MOHM SMD | 5,902 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRU1048-680Y FIXED IND 68UH 1.4A 127 MOHM SMD | FIXED IND 68UH 1.4A 127 MOHM SMD | 5,630 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRU1048-221Y FIXED IND 220UH 800MA 350MOHM SM | FIXED IND 220UH 800MA 350MOHM SM | 5,309 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |