SRR1050A-331Y | |
---|---|
DigiKey Part Number | SRR1050A-331YTR-ND - Tape & Reel (TR) SRR1050A-331YCT-ND - Cut Tape (CT) SRR1050A-331YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050A-331Y |
Description | FIXED IND 330UH 730MA 815MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 730 mA 815mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1050A-331Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 815mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.21000 | ¥82.10 |
25 | ¥7.46120 | ¥186.53 |
50 | ¥7.01440 | ¥350.72 |
100 | ¥5.82080 | ¥582.08 |
250 | ¥5.37316 | ¥1,343.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥5.07460 | ¥3,552.22 |
1,400 | ¥4.62687 | ¥6,477.62 |
3,500 | ¥4.47763 | ¥15,671.71 |
7,000 | ¥4.32837 | ¥30,298.59 |
17,500 | ¥4.17912 | ¥73,134.60 |