![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
SRR1050A
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SRR1050A-101Y FIXED IND 100UH 1.35A 255MOHM SM | FIXED IND 100UH 1.35A 255MOHM SM | 5,701 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1050A-680Y FIXED IND 68UH 1.6A 208 MOHM SMD | FIXED IND 68UH 1.6A 208 MOHM SMD | 14,631 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1050A-470Y FIXED IND 47UH 2A 127 MOHM SMD | FIXED IND 47UH 2A 127 MOHM SMD | 6,283 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1050A-220Y FIXED IND 22UH 2.9A 62 MOHM SMD | FIXED IND 22UH 2.9A 62 MOHM SMD | 230 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1050A-180Y FIXED IND 18UH 3.1A 51 MOHM SMD | FIXED IND 18UH 3.1A 51 MOHM SMD | 4,260 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1050A-271Y FIXED IND 270UH 800MA 675MOHM SM | FIXED IND 270UH 800MA 675MOHM SM | 2,521 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1050A-8R2Y FIXED IND 8.2UH 5A 22 MOHM SMD | FIXED IND 8.2UH 5A 22 MOHM SMD | 2,386 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1050A-100Y FIXED IND 10UH 4.5A 31 MOHM SMD | FIXED IND 10UH 4.5A 31 MOHM SMD | 2,325 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1050A-331Y FIXED IND 330UH 730MA 815MOHM SM | FIXED IND 330UH 730MA 815MOHM SM | 2,117 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1050A-181Y FIXED IND 180UH 1A 420 MOHM SMD | FIXED IND 180UH 1A 420 MOHM SMD | 1,811 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1050A-330Y FIXED IND 33UH 2.5A 93 MOHM SMD | FIXED IND 33UH 2.5A 93 MOHM SMD | 1,400 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1050A-151Y FIXED IND 150UH 1.1A 370MOHM SMD | FIXED IND 150UH 1.1A 370MOHM SMD | 1,358 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1050A-6R8Y FIXED IND 6.8UH 5.4A 19 MOHM SMD | FIXED IND 6.8UH 5.4A 19 MOHM SMD | 1,262 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1050A-221Y FIXED IND 220UH 940MA 500MOHM SM | FIXED IND 220UH 940MA 500MOHM SM | 744 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRR1050A-3R3Y FIXED IND 3.3UH 6.5A 11 MOHM SMD | FIXED IND 3.3UH 6.5A 11 MOHM SMD | 697 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |