SRP5030T-1R5M | |
---|---|
DigiKey Part Number | SRP5030T-1R5MTR-ND - Tape & Reel (TR) SRP5030T-1R5MCT-ND - Cut Tape (CT) SRP5030T-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030T-1R5M |
Description | FIXED IND 1.5UH 6A 25 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 6 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.44100 | ¥94.41 |
25 | ¥8.58080 | ¥214.52 |
50 | ¥8.06700 | ¥403.35 |
100 | ¥6.69430 | ¥669.43 |
250 | ¥6.17904 | ¥1,544.76 |
500 | ¥5.83586 | ¥2,917.93 |
1,000 | ¥5.32094 | ¥5,320.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.32090 | ¥10,641.80 |
4,000 | ¥5.14927 | ¥20,597.08 |
6,000 | ¥4.97763 | ¥29,865.78 |
10,000 | ¥4.80599 | ¥48,059.90 |