![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
SRP5030T
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SRP5030T-100M FIXED IND 10UH 2.75A 128MOHM SMD | FIXED IND 10UH 2.75A 128MOHM SMD | 8,604 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP5030T-4R7M FIXED IND 4.7UH 4.6A 53 MOHM SMD | FIXED IND 4.7UH 4.6A 53 MOHM SMD | 1,823 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP5030T-6R8M FIXED IND 6.8UH 4A 76.2 MOHM SMD | FIXED IND 6.8UH 4A 76.2 MOHM SMD | 7,932 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP5030T-1R0M FIXED IND 1UH 7A 14 MOHM SMD | FIXED IND 1UH 7A 14 MOHM SMD | 13,499 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP5030T-3R3M FIXED IND 3.3UH 5A 38 MOHM SMD | FIXED IND 3.3UH 5A 38 MOHM SMD | 11,673 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP5030T-1R5M FIXED IND 1.5UH 6A 25 MOHM SMD | FIXED IND 1.5UH 6A 25 MOHM SMD | 5,731 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP5030T-2R2M FIXED IND 2.2UH 5.5A 35 MOHM SMD | FIXED IND 2.2UH 5.5A 35 MOHM SMD | 3,751 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP5030T-5R6M FIXED IND 5.6UH 4.25A 63MOHM SMD | FIXED IND 5.6UH 4.25A 63MOHM SMD | 2,739 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP5030T-R47M FIXED IND 470NH 12A 7.4 MOHM SMD | FIXED IND 470NH 12A 7.4 MOHM SMD | 1,758 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP5030T-R33M FIXED IND 330NH 14A 5 MOHM SMD | FIXED IND 330NH 14A 5 MOHM SMD | 2,454 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP5030T-1R2M FIXED IND 1.2UH 6.5A 16 MOHM SMD | FIXED IND 1.2UH 6.5A 16 MOHM SMD | 5,015 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP5030T-R68M FIXED IND 680NH 8.5A 12 MOHM SMD | FIXED IND 680NH 8.5A 12 MOHM SMD | 3,906 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP5030T-150M FIXED IND 15UH 2.1A 190 MOHM SMD | FIXED IND 15UH 2.1A 190 MOHM SMD | 3,426 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |