SRP1238A-R22M | |
---|---|
DigiKey Part Number | SRP1238A-R22MTR-ND - Tape & Reel (TR) SRP1238A-R22MCT-ND - Cut Tape (CT) SRP1238A-R22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1238A-R22M |
Description | FIXED IND 220NH 38.5A 0.81 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 38.5 A 0.81mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1238A-R22M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.81mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 125MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.41000 | ¥104.10 |
25 | ¥9.46080 | ¥236.52 |
50 | ¥8.89280 | ¥444.64 |
100 | ¥7.37980 | ¥737.98 |
250 | ¥6.81184 | ¥1,702.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.43354 | ¥3,216.77 |
1,000 | ¥5.86582 | ¥5,865.82 |
2,500 | ¥5.67665 | ¥14,191.63 |
5,000 | ¥5.48742 | ¥27,437.10 |
12,500 | ¥5.29819 | ¥66,227.38 |