![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
SRP1238A
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SRP1238A-2R2M FIXED IND 2.2UH 16A 8 MOHM SMD | FIXED IND 2.2UH 16A 8 MOHM SMD | 3,521 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1238A-4R7M FIXED IND 4.7UH 10A 18.5MOHM SMD | FIXED IND 4.7UH 10A 18.5MOHM SMD | 1,964 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1238A-R47M FIXED IND 470NH 32A 1.8 MOHM SMD | FIXED IND 470NH 32A 1.8 MOHM SMD | 475 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1238A-R15Y FIXED IND 150NH 41A 0.48MOHM SMD | FIXED IND 150NH 41A 0.48MOHM SMD | 206 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1238A-3R3M FIXED IND 3.3UH 12A 13.5MOHM SMD | FIXED IND 3.3UH 12A 13.5MOHM SMD | 178 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1238A-R68M FIXED IND 680NH 28A 2.5 MOHM SMD | FIXED IND 680NH 28A 2.5 MOHM SMD | 1,975 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1238A-1R5M FIXED IND 1.5UH 19A 5.5 MOHM SMD | FIXED IND 1.5UH 19A 5.5 MOHM SMD | 1,905 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1238A-100M FIXED IND 10UH 7A 34 MOHM SMD | FIXED IND 10UH 7A 34 MOHM SMD | 1,612 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1238A-1R2M FIXED IND 1.2UH 21A 4 MOHM SMD | FIXED IND 1.2UH 21A 4 MOHM SMD | 1,552 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1238A-R22M FIXED IND 220NH 38.5A 0.81 MOHM | FIXED IND 220NH 38.5A 0.81 MOHM | 862 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1238A-1R0M FIXED IND 1UH 24A 3.5 MOHM SMD | FIXED IND 1UH 24A 3.5 MOHM SMD | 782 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1238A-1R8M FIXED IND 1.8UH 17A 7 MOHM SMD | FIXED IND 1.8UH 17A 7 MOHM SMD | 403 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1238A-8R2M FIXED IND 8.2UH 8.5A 28 MOHM SMD | FIXED IND 8.2UH 8.5A 28 MOHM SMD | 840 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1238A-R10Y FIXED IND 100NH 43A 0.43MOHM SMD | FIXED IND 100NH 43A 0.43MOHM SMD | 492 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1238A-R33M FIXED IND 330NH 36.5A 1 MOHM SMD | FIXED IND 330NH 36.5A 1 MOHM SMD | 201 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |