SRN6045-3R3Y | |
---|---|
DigiKey Part Number | SRN6045-3R3YTR-ND - Tape & Reel (TR) SRN6045-3R3YCT-ND - Cut Tape (CT) SRN6045-3R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN6045-3R3Y |
Description | FIXED IND 3.3UH 3.2A 30.2MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.2 A 30.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN6045-3R3Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30.2mOhm Max | |
Q @ Freq | 15 @ 7.96MHz | |
Frequency - Self Resonant | 27MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.51400 | ¥35.14 |
25 | ¥3.22160 | ¥80.54 |
50 | ¥2.92920 | ¥146.46 |
100 | ¥2.60660 | ¥260.66 |
250 | ¥2.46032 | ¥615.08 |
500 | ¥2.10894 | ¥1,054.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.87463 | ¥1,874.63 |
3,000 | ¥1.81606 | ¥5,448.18 |
5,000 | ¥1.75747 | ¥8,787.35 |
10,000 | ¥1.69889 | ¥16,988.90 |
25,000 | ¥1.64031 | ¥41,007.75 |
50,000 | ¥1.55829 | ¥77,914.50 |