![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
SRN6045
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SRN6045-150M FIXED IND 15UH 1.9A 95.8MOHM SMD | FIXED IND 15UH 1.9A 95.8MOHM SMD | 35,616 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN6045-470M FIXED IND 47UH 1.1A 257 MOHM SMD | FIXED IND 47UH 1.1A 257 MOHM SMD | 21,083 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN6045-101M FIXED IND 100UH 700MA 494MOHM SM | FIXED IND 100UH 700MA 494MOHM SM | 19,189 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN6045-100M FIXED IND 10UH 2.5A 58.6MOHM SMD | FIXED IND 10UH 2.5A 58.6MOHM SMD | 13,044 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN6045-330M FIXED IND 33UH 1.4A 188 MOHM SMD | FIXED IND 33UH 1.4A 188 MOHM SMD | 10,180 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN6045-1R0Y FIXED IND 1UH 4.2A 13.9 MOHM SMD | FIXED IND 1UH 4.2A 13.9 MOHM SMD | 37,634 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN6045-3R3Y FIXED IND 3.3UH 3.2A 30.2MOHM SM | FIXED IND 3.3UH 3.2A 30.2MOHM SM | 147,339 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN6045-680M FIXED IND 68UH 900MA 351MOHM SMD | FIXED IND 68UH 900MA 351MOHM SMD | 88,266 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN6045-6R8Y FIXED IND 6.8UH 2.8A 47.3MOHM SM | FIXED IND 6.8UH 2.8A 47.3MOHM SM | 70,203 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN6045-2R2Y FIXED IND 2.2UH 3.5A 25.1MOHM SM | FIXED IND 2.2UH 3.5A 25.1MOHM SM | 66,625 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN6045-220M FIXED IND 22UH 1.5A 142 MOHM SMD | FIXED IND 22UH 1.5A 142 MOHM SMD | 40,664 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN6045-8R2Y FIXED IND 8.2UH 2.7A 55 MOHM SMD | FIXED IND 8.2UH 2.7A 55 MOHM SMD | 30,376 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN6045-4R7Y FIXED IND 4.7UH 3A 37.6 MOHM SMD | FIXED IND 4.7UH 3A 37.6 MOHM SMD | 17,227 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN6045-221M FIXED IND 220UH 600MA 1.18OHM SM | FIXED IND 220UH 600MA 1.18OHM SM | 7,820 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRN6045-1R3Y FIXED IND 1.3UH 4A 17 MOHM SMD | FIXED IND 1.3UH 4A 17 MOHM SMD | 6,309 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |