SRN3015C-220M | |
---|---|
DigiKey Part Number | 118-SRN3015C-220MTR-ND - Tape & Reel (TR) 118-SRN3015C-220MCT-ND - Cut Tape (CT) 118-SRN3015C-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015C-220M |
Description | IND,3X3X1.3MM,22UH20%,1A,SHD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1 A 540mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 540mOhm Max | |
Q @ Freq | 15 @ 100MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.00300 | ¥20.03 |
25 | ¥1.83240 | ¥45.81 |
50 | ¥1.66660 | ¥83.33 |
100 | ¥1.48350 | ¥148.35 |
250 | ¥1.40020 | ¥350.05 |
500 | ¥1.20024 | ¥600.12 |
1,000 | ¥1.17396 | ¥1,173.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.17396 | ¥2,347.92 |