SMLJ150CA | |
---|---|
DigiKey Part Number | SMLJ150CABTR-ND - Tape & Reel (TR) SMLJ150CABCT-ND - Cut Tape (CT) SMLJ150CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ150CA |
Description | TVS DIODE 150VWM 243VC SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 12.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ150CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥8.32500 | ¥83.25 |
100 | ¥6.47750 | ¥647.75 |
500 | ¥5.49056 | ¥2,745.28 |
1,000 | ¥4.47262 | ¥4,472.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.21045 | ¥12,631.35 |
6,000 | ¥4.00997 | ¥24,059.82 |
9,000 | ¥3.82489 | ¥34,424.01 |