SMBJ10CA-Q

DigiKey Part Number
118-SMBJ10CA-QTR-ND - Tape & Reel (TR)
118-SMBJ10CA-QCT-ND - Cut Tape (CT)
118-SMBJ10CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ10CA-Q
Description
TVS DIODE 10VWM 17VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
35.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.88200¥28.82
100¥2.00480¥200.48
500¥1.56538¥782.69
1,000¥1.27231¥1,272.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.95436¥2,863.08
Manufacturers Standard Package