SMA6J30A-Q | |
---|---|
DigiKey Part Number | 118-SMA6J30A-QTR-ND - Tape & Reel (TR) 118-SMA6J30A-QCT-ND - Cut Tape (CT) 118-SMA6J30A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J30A-Q |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.72600 | ¥27.26 |
100 | ¥1.63460 | ¥163.46 |
500 | ¥1.51324 | ¥756.62 |
1,000 | ¥1.02902 | ¥1,029.02 |
2,000 | ¥0.94729 | ¥1,894.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.90797 | ¥4,539.85 |
10,000 | ¥0.81717 | ¥8,171.70 |
25,000 | ¥0.80506 | ¥20,126.50 |
50,000 | ¥0.75664 | ¥37,832.00 |