SM42P01EL | |
---|---|
DigiKey Part Number | 118-SM42P01ELTR-ND - Tape & Reel (TR) 118-SM42P01ELCT-ND - Cut Tape (CT) 118-SM42P01ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM42P01EL |
Description | LAN TRANSFORMER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 230µH LAN 2.5/5G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5/5G Base-T, Power over Ethernet (PoE) | |
Inductance | 230µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.406" W (16.50mm x 10.30mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.38000 | ¥22.38 |
10 | ¥17.92800 | ¥179.28 |
25 | ¥14.56560 | ¥364.14 |
50 | ¥14.19180 | ¥709.59 |
100 | ¥13.81800 | ¥1,381.80 |
250 | ¥13.44448 | ¥3,361.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥13.33236 | ¥10,665.89 |
1,600 | ¥11.80114 | ¥18,881.82 |
5,600 | ¥10.83018 | ¥60,649.01 |