SF-0603SP500M-2 | |
---|---|
DigiKey Part Number | SF-0603SP500M-2TR-ND - Tape & Reel (TR) SF-0603SP500M-2CT-ND - Cut Tape (CT) SF-0603SP500M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP500M-2 |
Description | FUSE BOARD MOUNT 5A 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603SP500M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.2 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.013 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.26000 | ¥6.26 |
5 | ¥6.04200 | ¥30.21 |
10 | ¥5.85500 | ¥58.55 |
50 | ¥4.92680 | ¥246.34 |
100 | ¥4.08930 | ¥408.93 |
250 | ¥3.71764 | ¥929.41 |
500 | ¥3.16006 | ¥1,580.03 |
1,000 | ¥2.78831 | ¥2,788.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.55599 | ¥10,223.96 |
8,000 | ¥2.50952 | ¥20,076.16 |
12,000 | ¥2.41657 | ¥28,998.84 |