SF-0603S500-2 | |
---|---|
DigiKey Part Number | SF-0603S500-2TR-ND - Tape & Reel (TR) SF-0603S500-2CT-ND - Cut Tape (CT) SF-0603S500-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603S500-2 |
Description | FUSE BOARD MOUNT 5A 32VDC 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603S500-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.622 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.009 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.18000 | ¥5.18 |
5 | ¥4.98800 | ¥24.94 |
10 | ¥4.83600 | ¥48.36 |
50 | ¥4.07060 | ¥203.53 |
100 | ¥3.37870 | ¥337.87 |
250 | ¥3.07192 | ¥767.98 |
500 | ¥2.61106 | ¥1,305.53 |
1,000 | ¥2.30386 | ¥2,303.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.07344 | ¥10,367.20 |
10,000 | ¥1.99665 | ¥19,966.50 |