SDR0604-101KL | |
---|---|
DigiKey Part Number | 118-SDR0604-101KLTR-ND - Tape & Reel (TR) 118-SDR0604-101KLCT-ND - Cut Tape (CT) 118-SDR0604-101KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0604-101KL |
Description | FIXED IND 100UH 520MA 700MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 520 mA 700mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0604-101KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.76000 | ¥37.60 |
25 | ¥3.44480 | ¥86.12 |
50 | ¥3.12960 | ¥156.48 |
100 | ¥2.78560 | ¥278.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥2.62940 | ¥1,051.76 |
800 | ¥2.12850 | ¥1,702.80 |
1,200 | ¥2.00333 | ¥2,404.00 |
2,800 | ¥1.94071 | ¥5,433.99 |
10,000 | ¥1.81552 | ¥18,155.20 |
40,000 | ¥1.75291 | ¥70,116.40 |