![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
SDR0604
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SDR0604-471KL FIXED IND 470UH 210MA 3.3OHM SMD | FIXED IND 470UH 210MA 3.3OHM SMD | 163,488 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0604-220YL FIXED IND 22UH 1.1A 190 MOHM SMD | FIXED IND 22UH 1.1A 190 MOHM SMD | 18,779 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0604-101KL FIXED IND 100UH 520MA 700MOHM SM | FIXED IND 100UH 520MA 700MOHM SM | 15,727 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0604-470KL FIXED IND 47UH 720MA 370MOHM SMD | FIXED IND 47UH 720MA 370MOHM SMD | 11,035 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0604-151KL FIXED IND 150UH 400MA 1.1OHM SMD | FIXED IND 150UH 400MA 1.1OHM SMD | 9,698 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0604-100ML FIXED IND 10UH 1.45A 100MOHM SMD | FIXED IND 10UH 1.45A 100MOHM SMD | 8,531 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0604-102KL FIXED IND 1MH 120MA 6.8 OHM SMD | FIXED IND 1MH 120MA 6.8 OHM SMD | 8,255 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0604-221KL FIXED IND 220UH 350MA 1.57OHM SM | FIXED IND 220UH 350MA 1.57OHM SM | 7,014 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0604-180YL FIXED IND 18UH 1.25A 150MOHM SMD | FIXED IND 18UH 1.25A 150MOHM SMD | 4,995 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0604-3R3ML FIXED IND 3.3UH 2A 70 MOHM SMD | FIXED IND 3.3UH 2A 70 MOHM SMD | 2,230 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0604-120ML FIXED IND 12UH 1.4A 120 MOHM SMD | FIXED IND 12UH 1.4A 120 MOHM SMD | 2,047 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0604-680KL FIXED IND 68UH 620MA 520MOHM SMD | FIXED IND 68UH 620MA 520MOHM SMD | 29,781 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0604-4R7ML FIXED IND 4.7UH 1.8A 80 MOHM SMD | FIXED IND 4.7UH 1.8A 80 MOHM SMD | 20,120 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0604-121KL FIXED IND 120UH 480MA 930MOHM SM | FIXED IND 120UH 480MA 930MOHM SM | 8,487 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SDR0604-270YL FIXED IND 27UH 1A 220 MOHM SMD | FIXED IND 27UH 1A 220 MOHM SMD | 8,338 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |