RL875S-222K-RC | |
---|---|
DigiKey Part Number | RL875S-222K-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL875S-222K-RC |
Description | FIXED IND 2.2MH 160MA 7.56OHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Shielded Drum Core, Wirewound Inductor 160 mA 7.56Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL875S-222K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.56Ohm Max | |
Q @ Freq | 110 @ 252kHz | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.295" (7.49mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.37900 | ¥113.79 |
25 | ¥10.48240 | ¥262.06 |
50 | ¥9.36740 | ¥468.37 |
200 | ¥7.80670 | ¥1,561.34 |
400 | ¥7.58380 | ¥3,033.52 |
600 | ¥7.13760 | ¥4,282.56 |
1,000 | ¥6.69157 | ¥6,691.57 |
2,600 | ¥6.46850 | ¥16,818.10 |