PWR220T-35-R400F | |
---|---|
DigiKey Part Number | PWR220T-35-R400F-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-35-R400F |
Description | RES 0.4 OHM 1% 35W TO220-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-35-R400F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.00000 | ¥33.00 |
10 | ¥27.90400 | ¥279.04 |
25 | ¥27.66920 | ¥691.73 |
50 | ¥25.31480 | ¥1,265.74 |
100 | ¥20.60420 | ¥2,060.42 |
250 | ¥18.83852 | ¥4,709.63 |
500 | ¥17.07250 | ¥8,536.25 |
1,000 | ¥15.01191 | ¥15,011.91 |
5,000 | ¥14.57188 | ¥72,859.40 |