PVG5A104C03B00 | |
---|---|
DigiKey Part Number | PVG5A104C03B00-ND |
Manufacturer | |
Manufacturer Product Number | PVG5A104C03B00 |
Description | TRIMMER 100KOHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG5A104C03B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
10 | ¥24.31700 | ¥243.17 |
25 | ¥21.71320 | ¥542.83 |
50 | ¥20.40960 | ¥1,020.48 |
100 | ¥19.97610 | ¥1,997.61 |
250 | ¥19.10716 | ¥4,776.79 |
500 | ¥15.63328 | ¥7,816.64 |
1,000 | ¥15.29076 | ¥15,290.76 |