PV36Y502C01B00 | |
---|---|
DigiKey Part Number | 118-PV36Y502C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36Y502C01B00 |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV36Y502C01B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.74200 | ¥127.42 |
25 | ¥11.42480 | ¥285.62 |
50 | ¥10.98640 | ¥549.32 |
100 | ¥10.54710 | ¥1,054.71 |
250 | ¥10.10792 | ¥2,526.98 |
500 | ¥8.35002 | ¥4,175.01 |
1,000 | ¥7.91048 | ¥7,910.48 |
5,000 | ¥6.59206 | ¥32,960.30 |