PV250K4032R2 | |
---|---|
DigiKey Part Number | 118-PV250K4032R2TR-ND - Tape & Reel (TR) 118-PV250K4032R2CT-ND - Cut Tape (CT) 118-PV250K4032R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV250K4032R2 |
Description | PV SERIES 250V 4032 PKG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 1.2 kA | |
Energy | 25J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.01500 | ¥40.15 |
25 | ¥3.77320 | ¥94.33 |
100 | ¥3.07950 | ¥307.95 |
250 | ¥2.86028 | ¥715.07 |
500 | ¥2.43420 | ¥1,217.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.14276 | ¥2,142.76 |