PM43-4R7M-RC | |
---|---|
DigiKey Part Number | PM43-4R7M-RCTR-ND - Tape & Reel (TR) PM43-4R7M-RCCT-ND - Cut Tape (CT) PM43-4R7M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM43-4R7M-RC |
Description | FIXED IND 4.7UH 1.7A 94 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 94mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM43-4R7M-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 94mOhm Max | |
Q @ Freq | 28 @ 7.96MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.84700 | ¥68.47 |
25 | ¥6.22320 | ¥155.58 |
50 | ¥5.85040 | ¥292.52 |
100 | ¥4.85360 | ¥485.36 |
250 | ¥4.48060 | ¥1,120.15 |
500 | ¥4.23166 | ¥2,115.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.85828 | ¥5,787.42 |
3,000 | ¥3.73385 | ¥11,201.55 |
7,500 | ¥3.60938 | ¥27,070.35 |
10,500 | ¥3.48492 | ¥36,591.66 |