![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
PM43
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PM43-100M-RC FIXED IND 10UH 1.15A 180MOHM SMD | FIXED IND 10UH 1.15A 180MOHM SMD | 8,786 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PM43-330K-RC FIXED IND 33UH 640MA 540MOHM SMD | FIXED IND 33UH 640MA 540MOHM SMD | 1,500 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PM43-220M-RC FIXED IND 22UH 760MA 380MOHM SMD | FIXED IND 22UH 760MA 380MOHM SMD | 2,065 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PM43-4R7M-RC FIXED IND 4.7UH 1.7A 94 MOHM SMD | FIXED IND 4.7UH 1.7A 94 MOHM SMD | 1,812 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PM43-150M-RC FIXED IND 15UH 920MA 240MOHM SMD | FIXED IND 15UH 920MA 240MOHM SMD | 1,361 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PM43-2R2M-RC FIXED IND 2.2UH 2.6A 47 MOHM SMD | FIXED IND 2.2UH 2.6A 47 MOHM SMD | 1,500 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PM43-560K-RC FIXED IND 56UH 500MA 940MOHM SMD | FIXED IND 56UH 500MA 940MOHM SMD | 1,369 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PM43-680K-RC FIXED IND 68UH 460MA 1.12OHM SMD | FIXED IND 68UH 460MA 1.12OHM SMD | 842 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PM43-470K-RC FIXED IND 47UH 540MA 840MOHM SMD | FIXED IND 47UH 540MA 840MOHM SMD | 475 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PM43-120M-RC FIXED IND 12UH 1.05A 210MOHM SMD | FIXED IND 12UH 1.05A 210MOHM SMD | 467 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PM43-1R0M-RC FIXED IND 1UH 3.8A 33 MOHM SMD | FIXED IND 1UH 3.8A 33 MOHM SMD | 350 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PM43-390K FIXED IND 39UH 520MA 587MOHM SMD | FIXED IND 39UH 520MA 587MOHM SMD | 0 | Tape & Reel (TR) | - | |
PM43-180M-RC FIXED IND 18UH 840MA 340MOHM SMD | FIXED IND 18UH 840MA 340MOHM SMD | 0 | Tape & Reel (TR) | - | |
PM43-1R4M-RC FIXED IND 1.4UH 3.3A 38 MOHM SMD | FIXED IND 1.4UH 3.3A 38 MOHM SMD | 0 | Tape & Reel (TR) | - | |
PM43-1R8M-RC FIXED IND 1.8UH 2.91A 42MOHM SMD | FIXED IND 1.8UH 2.91A 42MOHM SMD | 0 | Tape & Reel (TR) | - |