PEC16-4015F-S0024 | |
---|---|
DigiKey Part Number | PEC16-4015F-S0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC16-4015F-S0024 |
Description | ROTARY ENCODER MECHANICAL 24PPR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
5 | ¥14.74200 | ¥73.71 |
10 | ¥13.78000 | ¥137.80 |
25 | ¥12.63280 | ¥315.82 |
50 | ¥11.78780 | ¥589.39 |
100 | ¥11.09240 | ¥1,109.24 |
250 | ¥10.15520 | ¥2,538.80 |
450 | ¥9.52042 | ¥4,284.19 |
950 | ¥8.91589 | ¥8,470.10 |