PDB241-E420K-103B0 | |
---|---|
DigiKey Part Number | PDB241-E420K-103B0-ND |
Manufacturer | |
Manufacturer Product Number | PDB241-E420K-103B0 |
Description | POT 10K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M8 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥12.16700 | ¥121.67 |
25 | ¥10.91240 | ¥272.81 |
50 | ¥10.49220 | ¥524.61 |
100 | ¥10.07260 | ¥1,007.26 |
300 | ¥9.65280 | ¥2,895.84 |
500 | ¥7.97402 | ¥3,987.01 |
1,000 | ¥7.55433 | ¥7,554.33 |
5,000 | ¥7.38882 | ¥36,944.10 |