PDB182-D420K-503A | |
---|---|
DigiKey Part Number | PDB182-D420K-503A-ND |
Manufacturer | |
Manufacturer Product Number | PDB182-D420K-503A |
Description | POT 50K OHM 0.06W CARBON LOG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 2 Gang Logarithmic Panel Mount Potentiometer None 1.0 Kierros Carbon 0.06W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.06W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥12.10100 | ¥121.01 |
25 | ¥10.85000 | ¥271.25 |
50 | ¥10.43300 | ¥521.65 |
100 | ¥10.01680 | ¥1,001.68 |
250 | ¥9.59924 | ¥2,399.81 |
500 | ¥7.92968 | ¥3,964.84 |
1,000 | ¥7.51238 | ¥7,512.38 |
5,000 | ¥7.34778 | ¥36,738.90 |