P6SMB10CA-Q | |
---|---|
DigiKey Part Number | 118-P6SMB10CA-QTR-ND - Tape & Reel (TR) 118-P6SMB10CA-QCT-ND - Cut Tape (CT) 118-P6SMB10CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB10CA-Q |
Description | TVS DIODE 8.55VWM 14.5VC SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 42.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 42.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.88200 | ¥28.82 |
100 | ¥2.00480 | ¥200.48 |
500 | ¥1.56544 | ¥782.72 |
1,000 | ¥1.27236 | ¥1,272.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13744 | ¥3,412.32 |
6,000 | ¥1.07960 | ¥6,477.60 |
9,000 | ¥1.00249 | ¥9,022.41 |
30,000 | ¥0.97936 | ¥29,380.80 |
75,000 | ¥0.95439 | ¥71,579.25 |