MOV-20D330K | |
---|---|
DigiKey Part Number | MOV-20D330K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-20D330K |
Description | VARISTOR 33V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D330K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 30 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36 V | |
Current - Surge | 2 kA | |
Energy | 23J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 19200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.17200 | ¥51.72 |
500 | ¥3.13434 | ¥1,567.17 |
1,000 | ¥2.50744 | ¥2,507.44 |
5,000 | ¥2.11568 | ¥10,578.40 |
10,000 | ¥2.03732 | ¥20,373.20 |