Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,882 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | 30 V | 38 V | 42 V | 47 V | 52 V | 2 kA | 33J | 1 | 16800 pF @ 1 kHz | -40°C ~ 105°C | Through Hole | Disc 20mm | |||
11,893 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | 510 V | 670 V | 738 V | 820 V | 902 V | 6.5 kA | 265J | 1 | 600 pF @ 1 kHz | -40°C ~ 105°C | Through Hole | Disc 20mm | |||
63 In Stock | 1 : ¥5.91000 Bulk | Bulk | Active | 25 V | 31 V | 35 V | 39 V | 43 V | 2 kA | 26J | 1 | 18000 pF @ 1 kHz | -40°C ~ 105°C | Through Hole | Disc 20mm |