MOV-14D470KTR | |
---|---|
DigiKey Part Number | 118-MOV-14D470KTR-ND - Tape & Reel (TR) 118-MOV-14D470KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-14D470KTR |
Description | VARISTOR 47V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D470KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 52 V | |
Current - Surge | 1 kA | |
Energy | 10J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
25 | ¥2.89640 | ¥72.41 |
100 | ¥2.31680 | ¥231.68 |
250 | ¥2.15164 | ¥537.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.82060 | ¥910.30 |
1,000 | ¥1.40683 | ¥1,406.83 |
2,500 | ¥1.28267 | ¥3,206.67 |
5,000 | ¥1.19993 | ¥5,999.65 |
12,500 | ¥1.11717 | ¥13,964.62 |
25,000 | ¥1.05924 | ¥26,481.00 |
50,000 | ¥1.03442 | ¥51,721.00 |