MOV-07D820KTR | |
---|---|
DigiKey Part Number | 118-MOV-07D820KTR-ND - Tape & Reel (TR) 118-MOV-07D820KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D820KTR |
Description | VARISTOR 82V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D820KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 74 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90 V | |
Current - Surge | 1.2 kA | |
Energy | 5.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 720 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.22500 | ¥22.25 |
25 | ¥1.95080 | ¥48.77 |
100 | ¥1.26180 | ¥126.18 |
250 | ¥1.04496 | ¥261.24 |
500 | ¥0.83576 | ¥417.88 |
1,000 | ¥0.64078 | ¥640.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.55720 | ¥1,114.40 |
6,000 | ¥0.50150 | ¥3,009.00 |
10,000 | ¥0.44578 | ¥4,457.80 |
50,000 | ¥0.37055 | ¥18,527.50 |
100,000 | ¥0.36219 | ¥36,219.00 |
200,000 | ¥0.35662 | ¥71,324.00 |