MOV-07D820K | |
---|---|
DigiKey Part Number | 118-MOV-07D820K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-07D820K |
Description | VARISTOR 82V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D820K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 74 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90 V | |
Current - Surge | 1.2 kA | |
Energy | 5.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 720 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.57800 | ¥25.78 |
25 | ¥2.15760 | ¥53.94 |
100 | ¥1.36610 | ¥136.61 |
250 | ¥1.05448 | ¥263.62 |
500 | ¥0.89864 | ¥449.32 |
2,000 | ¥0.55117 | ¥1,102.34 |
6,000 | ¥0.47928 | ¥2,875.68 |