MOV-07D751KTR | |
---|---|
DigiKey Part Number | 118-MOV-07D751KTR-ND - Tape & Reel (TR) 118-MOV-07D751KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D751KTR |
Description | VARISTOR 750V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D751KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 620 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 1.2 kA | |
Energy | 38J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 84 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.34000 | ¥23.40 |
25 | ¥2.10840 | ¥52.71 |
100 | ¥1.45560 | ¥145.56 |
250 | ¥1.22588 | ¥306.47 |
500 | ¥0.99602 | ¥498.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.76614 | ¥766.14 |
2,000 | ¥0.68954 | ¥1,379.08 |
5,000 | ¥0.65125 | ¥3,256.25 |
10,000 | ¥0.59378 | ¥5,937.80 |
25,000 | ¥0.55548 | ¥13,887.00 |
50,000 | ¥0.49801 | ¥24,900.50 |
100,000 | ¥0.49035 | ¥49,035.00 |