MH1005-300Y | |
---|---|
DigiKey Part Number | 118-MH1005-300YTR-ND - Tape & Reel (TR) 118-MH1005-300YCT-ND - Cut Tape (CT) 118-MH1005-300YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1005-300Y |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz Ferrite Bead 3A 22mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 22mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.47600 | ¥4.76 |
25 | ¥0.42840 | ¥10.71 |
50 | ¥0.38600 | ¥19.30 |
100 | ¥0.28310 | ¥28.31 |
250 | ¥0.20608 | ¥51.52 |
500 | ¥0.18890 | ¥94.45 |
1,000 | ¥0.16314 | ¥163.14 |
5,000 | ¥0.12879 | ¥643.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.12450 | ¥1,245.00 |
20,000 | ¥0.12021 | ¥2,404.20 |
30,000 | ¥0.11162 | ¥3,348.60 |
50,000 | ¥0.11033 | ¥5,516.50 |