MF-R160 | |
---|---|
DigiKey Part Number | MF-R160-ND |
Manufacturer | |
Manufacturer Product Number | MF-R160 |
Description | PTC RESET FUSE 30V 1.6A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 3.2 A | |
Current - Max | 40 A | |
Time to Trip | 8 s | |
Resistance - Initial (Ri) (Min) | 55 mOhms | |
Resistance - Post Trip (R1) (Max) | 150 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" Dia x 0.118" T (10.20mm x 3.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
5 | ¥3.64600 | ¥18.23 |
10 | ¥3.53000 | ¥35.30 |
50 | ¥2.96700 | ¥148.35 |
100 | ¥2.46290 | ¥246.29 |
250 | ¥2.23896 | ¥559.74 |
500 | ¥1.90304 | ¥951.52 |
1,000 | ¥1.67907 | ¥1,679.07 |
5,000 | ¥1.51120 | ¥7,556.00 |