MF-FSMF010X-2 | |
---|---|
DigiKey Part Number | MF-FSMF010X-2TR-ND - Tape & Reel (TR) MF-FSMF010X-2CT-ND - Cut Tape (CT) MF-FSMF010X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-FSMF010X-2 |
Description | PTC RESET FUSE 15V 100MA 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-FSMF010X-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 900 mOhms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.065" L x 0.033" W (1.65mm x 0.85mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
5 | ¥3.36600 | ¥16.83 |
10 | ¥3.26700 | ¥32.67 |
50 | ¥2.74700 | ¥137.35 |
100 | ¥2.28060 | ¥228.06 |
250 | ¥2.07272 | ¥518.18 |
500 | ¥1.76192 | ¥880.96 |
1,000 | ¥1.55472 | ¥1,554.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.39921 | ¥6,996.05 |
10,000 | ¥1.34739 | ¥13,473.90 |