CMH322522-470KL | |
---|---|
DigiKey Part Number | 118-CMH322522-470KLTR-ND - Tape & Reel (TR) 118-CMH322522-470KLCT-ND - Cut Tape (CT) 118-CMH322522-470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMH322522-470KL |
Description | FIXED IND 47UH 60MA 7 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 60 mA 7Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMH322522-470KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 7Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.11200 | ¥31.12 |
25 | ¥2.85360 | ¥71.34 |
50 | ¥2.59600 | ¥129.80 |
100 | ¥2.31020 | ¥231.02 |
250 | ¥2.18020 | ¥545.05 |
500 | ¥1.86872 | ¥934.36 |
1,000 | ¥1.66101 | ¥1,661.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.66105 | ¥3,322.10 |
4,000 | ¥1.60912 | ¥6,436.48 |
6,000 | ¥1.55722 | ¥9,343.32 |
10,000 | ¥1.50531 | ¥15,053.10 |
50,000 | ¥1.38073 | ¥69,036.50 |