CD-LAB4 | |
---|---|
DigiKey Part Number | CD-LAB4-ND |
Manufacturer | |
Manufacturer Product Number | CD-LAB4 |
Description | KIT TVS DIODES SMB PKG 10PC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TVS Diode Kit 5V ~ 170V Breakdown Surface Mount 320 Pieces (32 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | ESD Protection | |
Quantity | 320 Pieces (32 Values - 10 Each) | |
Voltage - Breakdown | 5V ~ 170V | |
Mounting Type | Surface Mount | |
Packages Included | DO-214AA, SMB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.25000 | ¥205.25 |