7356-V-RC | |
---|---|
DigiKey Part Number | 7356-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 7356-V-RC |
Description | CMC 22MH 270MA 2LN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 270mA DCR 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 7356-V-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 22 mH @ 1 kHz | |
Current Rating (Max) | 270mA | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.433" W (17.00mm x 11.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥20.93000 | ¥209.30 |
25 | ¥19.11400 | ¥477.85 |
50 | ¥16.38180 | ¥819.09 |
220 | ¥15.01741 | ¥3,303.83 |
440 | ¥14.10718 | ¥6,207.16 |
1,100 | ¥13.19705 | ¥14,516.76 |
2,640 | ¥12.74197 | ¥33,638.80 |