70ADJ-5-FL1G | |
---|---|
DigiKey Part Number | 70ADJ-5-FL1GTR-ND - Tape & Reel (TR) 70ADJ-5-FL1GCT-ND - Cut Tape (CT) 70ADJ-5-FL1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70ADJ-5-FL1G |
Description | CONN SPRING MOD FEMALE 5POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Female Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-5-FL1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥16.95300 | ¥169.53 |
25 | ¥16.23240 | ¥405.81 |
50 | ¥15.87120 | ¥793.56 |
100 | ¥15.14960 | ¥1,514.96 |
250 | ¥13.70644 | ¥3,426.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.62438 | ¥6,312.19 |
1,000 | ¥10.82093 | ¥10,820.93 |
1,500 | ¥10.46022 | ¥15,690.33 |
2,500 | ¥10.09954 | ¥25,248.85 |
5,000 | ¥9.59457 | ¥47,972.85 |