70ADJ-5-FL1 | |
---|---|
DigiKey Part Number | 70ADJ-5-F1-ND |
Manufacturer | |
Manufacturer Product Number | 70ADJ-5-FL1 |
Description | CONN SPRING MOD FEMALE 5POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Female Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-5-FL1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
24 | ¥16.95333 | ¥406.88 |
48 | ¥15.87063 | ¥761.79 |
120 | ¥15.14917 | ¥1,817.90 |
264 | ¥13.70663 | ¥3,618.55 |
504 | ¥12.62437 | ¥6,362.68 |
1,008 | ¥10.82089 | ¥10,907.46 |
2,520 | ¥10.09952 | ¥25,450.79 |